
8-Bit HC08 Microcontroller IC featuring an 8MHz clock speed and 1.5KB FLASH memory. This integrated circuit offers 128B RAM, 5 I/O pins, and 6 programmable I/O pins. It includes 2 PWM channels and 2 timers/counters, with an internal oscillator. Operating within a 2.7V to 5.5V supply range, it supports an 8us access time and operates from -40°C to 85°C. The SOIC package is suitable for SMD/SMT termination.
NXP MC68HC908QT2CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HC08 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908QT2CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
