
8-bit microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface mount IC offers 4KB of FLASH memory and 128B of RAM, with 13 I/O pins and 14 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, along with two timers/counters and an internal oscillator. The component operates from a 2.7V to 5.5V supply, with an access time of 8µs, and is housed in a 7.6mm x 10.45mm x 2.4mm SOIC package.
NXP MC68HC908QY4CDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Height | 2.4mm |
| Lead Free | Contains Lead |
| Length | 10.45mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC908QY4CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
