8-bit microcontroller featuring a 68HC08 CPU core. Operates with a maximum clock frequency of 24 MHz and a supply voltage range of 2.7V to 5.5V. Includes 4096 words of FLASH ROM and 128 bytes of RAM, with 14 I/O lines. This industrial-grade component supports PWM channels and has an integrated ADC, housed in a 16-pin plastic SOP package. Operating temperature range is -40°C to 85°C.
NXP MC68HC908QY4CDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC908QY4CDWE to view detailed technical specifications.
No datasheet is available for this part.