NXP MC68HC908RF2MFA technical specifications.
| Access Time | 4us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC908RF2MFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.