
NXP MC68HC916P1CAA16 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | HC16 |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC916P1CAA16 to view detailed technical specifications.
No datasheet is available for this part.
