8-bit microcontroller featuring 256 bytes of RAM and 34 I/O lines. Operates at a maximum clock frequency of 8 MHz with an 8-bit external data bus and 16-bit address bus. This industrial-grade component supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and has a maximum supply current of 35mA. It includes an integrated ADC and is housed in a 48-terminal PDIP package, suitable for operation between -40°C and 105°C.
NXP MC68HCP11A1VP2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HCP11A1VP2 to view detailed technical specifications.
No datasheet is available for this part.