
8-Bit Microcontroller IC, ROMless, featuring an 8-bit data bus and operating at a 2MHz frequency. This surface mount device is housed in a 52-PLCC package and offers 38 I/O pins, including 38 programmable I/O. Integrated peripherals include Power-On Reset (POR) and a Watchdog Timer. It supports SPI and SCI interfaces, with 512 Bytes of RAM and 8 timers/counters. Operating voltage ranges from 3V to 5.5V, with a typical 5V, and a maximum power dissipation of 195mW. This component is halogen-free and operates within a temperature range of 0°C to 70°C.
NXP MC68HCP11E0FNE technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HCP11E0FNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.