8-Bit Microcontroller IC featuring an 8-bit data bus and a maximum operating frequency of 3MHz. This ROMless microcontroller offers 512B of RAM and 38 programmable I/Os. Integrated peripherals include SPI, SCI, POR, and a watchdog timer. Operating from a 4.5V to 5.5V supply, it supports an internal oscillator and is housed in a 52-PLCC surface-mount package. Designed for a temperature range of -40°C to 85°C, this component is halogen and lead-free.
NXP MC68HCP11E1CFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HCP11E1CFNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.