8-bit microcontroller featuring UVPROM technology and a maximum clock frequency of 4.2 MHz. This commercial temperature grade device operates from 4.5V to 5.5V with a nominal supply voltage of 5V and a maximum supply current of 7mA. It includes 1240 words of ROM and 64 bytes of RAM, with 14 I/O lines available. Packaged in a 20-terminal CDIP (R-GDIP-T20) with a width of 7.62mm and length of 24.511mm, it supports an operating temperature range of 0°C to 70°C.
NXP MC68HSC705J1AS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.511 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 1240 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68HSC705J1AS to view detailed technical specifications.
No datasheet is available for this part.