8-bit microcontroller featuring an 8-bit data bus and a 2MHz maximum operating frequency. This surface mount device offers 38 I/O pins, including 38 programmable I/O, and supports SPI and SCI interfaces. It includes 8 timers/counters, POR, and WDT peripherals, with 512B of RAM and ROMless memory. Operating from 3V to 5.5V, it functions within a -40°C to 85°C temperature range and is halogen-free and RoHS compliant.
NXP MC68L11E1CFNE2 technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68L11E1CFNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.