
The MC68L11K1FUE2 is an 8-bit microcontroller with 640B of EPROM memory and 37 I/Os. It features SPI and SCI interfaces, as well as internal oscillators. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The microcontroller is packaged in a QFP and is compliant with RoHS regulations.
NXP MC68L11K1FUE2 technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 640B |
| Memory Type | EPROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68L11K1FUE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
