
The MC68LC302AF25CT is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture. It operates at a maximum frequency of 25MHz and has a maximum I/O voltage of 5V. The device is designed for surface mount applications and is packaged in a lead-free LQFP package. The operating temperature range is 0-70°C. The MC68LC302AF25CT is compliant with RoHS regulations.
NXP MC68LC302AF25CT technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68LC302AF25CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.