
The MC68SEC000AA20 is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 64 terminals and a quad terminal position. The device operates at a supply voltage of 5 volts and has a maximum supply current of 70 milliamps. The microprocessor is packaged in a QFP64 package with a 0.66 square millimeter footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68SEC000AA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68SEC000AA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.