
The MC68SEC000AA20B1 is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture. It operates at a maximum frequency of 20MHz and is packaged in a PQFP format. The device is designed to function within a temperature range of 0-70°C and can be supplied with a voltage between 2.97V and 5V. The microprocessor is compliant with RoHS regulations and is available in a tray packaging format.
NXP MC68SEC000AA20B1 technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68SEC000AA20B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.