The MC68SEC000AA20R2 is a 32-bit microprocessor with a Coldfire core architecture, operating at a frequency of 20MHz. It is designed to run on a supply voltage between 2.97V and 5V. The device is packaged in a PQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The microprocessor is RoHS compliant and lead free.
NXP MC68SEC000AA20R2 technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68SEC000AA20R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.