NXP MC68VZ328CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68VZ328CAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
