
8-Bit Microcontroller IC featuring an 8-bit data bus and a maximum operating frequency of 4.2MHz. This surface-mount device offers 4.5KB of OTP memory and 176B of RAM, with an access time of 2.1µs. It supports SPI interface, includes a watchdog timer, and operates within a supply voltage range of 3V to 5.5V. The component is housed in a 28-SOIC W package and operates from -40°C to 70°C.
NXP MC705P6AMDWE technical specifications.
| Access Time | 2.1us |
| Package/Case | SOIC W |
| Data Bus Width | 8b |
| Frequency | 4.2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4672B |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | HC05 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705P6AMDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
