NXP MC705SR3CFBE technical specifications.
| Access Time | 4us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 192B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705SR3CFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
