NXP MC705X32MFUE4 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | CAN, SCI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 528B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705X32MFUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.