NXP MC711K4CFUE4 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4CFUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
