NXP MC7447AHX1267LB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.267GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.145325oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7447AHX1267LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.