NXP MC7447AHX1333LB technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1333 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC7447AHX1333LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.