NXP MC7448HX1400ND technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 1400 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 1400 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC7448HX1400ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.