NXP MC7448VS1000LD technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.15V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.062035oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7448VS1000LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.