PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.7GHz 360-FCCBGA (25x25)
NXP MC7448VU1700LC technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7448VU1700LC to view detailed technical specifications.
No datasheet is available for this part.