
The MC7457VG1267LC is a 1.267GHz 32-bit PowerPC microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.25V to 2.5V and is packaged in a BGA-483 ceramic package. This microprocessor is RoHS compliant and is available in a tray packaging with 36 units per package. It is designed for use in high-performance applications and is suitable for surface mount assembly.
NXP MC7457VG1267LC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.267GHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.267GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.173237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7457VG1267LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
