NXP MC860DECZQ50D4R2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC860DECZQ50D4R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.