
The MC860ENCVR50D4R2 is a 1-core 32-bit PowerPC microprocessor from NXP. It operates at a frequency of 50MHz and is supplied with a maximum voltage of 3.3V. The device is designed to function within an operating temperature range of -40°C to 95°C. The MC860ENCVR50D4R2 is packaged in a BGA package and is available in a tape and reel packaging format with 180 units per package. The microprocessor is RoHS compliant and features a halogen-free and lead-free design.
NXP MC860ENCVR50D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RAM Size | 8192B |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC860ENCVR50D4R2 to view detailed technical specifications.
No datasheet is available for this part.