The MC8610PX1333JB is a 1-core PowerPC microprocessor with a maximum operating frequency of 1.333GHz and a supply voltage of 1.025V. It is packaged in a BGA package and is suitable for operating within a temperature range of 0°C to 105°C. The device is not radiation hardened and is not RoHS compliant.
NXP MC8610PX1333JB technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.025V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.134157oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8610PX1333JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.