NXP MC8610TPX800GB technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.025V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.134157oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8610TPX800GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.