The MC8610VT1333JB is a 1-core 32-bit PowerPC microprocessor from NXP, operating at a maximum frequency of 1.333GHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The microprocessor is packaged in a BGA package and is available in a tray with 36 units. It is not halogen free and is not radiation hardened. The device is RoHS compliant and is part of the MPC86xx series.
NXP MC8610VT1333JB technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.025V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.112644oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8610VT1333JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.