The MC8640DHX1250HC is a dual-core microprocessor with a maximum operating frequency of 1.25GHz and a 32-bit data bus width. It operates within a temperature range of 0°C to 105°C. This microprocessor is packaged in bulk form and is not RoHS compliant. It is part of the MPC86xx series from NXP.
NXP MC8640DHX1250HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8640DHX1250HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.