The MC8640DTVJ1067NE is a 32-bit microprocessor from NXP, featuring a 32-bit external data bus and 32-bit address bus. It operates at a maximum clock frequency of 1067 MHz and has a temperature grade of industrial. The device is packaged in a 1023-pin BGA package, measuring 33mm in width and length. It is designed to operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC8640DTVJ1067NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1067 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC8640DTVJ1067NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.