NXP MC8640DTVU1000HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPC86xx |
| Weight | 0.182627oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8640DTVU1000HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.