
The NXP MC8641DHX1500KC is a dual-core RISC microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1.5GHz. It is designed to function within a temperature range of 0°C to 105°C. The device is packaged in a bulk format and is not RoHS compliant. The microprocessor is part of the MPC86xx series and has a weight of 0.206501 ounces.
NXP MC8641DHX1500KC technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8641DHX1500KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
