NXP MC8641DTHX1250HE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DTHX1250HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.