NXP MC8641DTVU1250HE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC86xx |
| Weight | 0.192684oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC8641DTVU1250HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.