
8-bit Flash Microcontroller, HC08 core architecture, operating at 8MHz. Features 16KB Flash memory, 1KB RAM, and 32 programmable I/Os. Supports SPI, SCI, and I2C interfaces, with 4 timers/counters and POR, PWM, LVD peripherals. Operates from 4.5V to 5.5V, with a temperature range of -40°C to 85°C. PQFP package, surface mount, halogen-free, and lead-free.
Sign in to ask questions about the NXP MC908AP16ACFBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP16ACFBE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AP16ACFBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
