The MC908AP16CFBE is a 44-pin quad LQFP microcontroller from NXP, operating within a 4.5-5.5V supply voltage range and a maximum clock frequency of 8MHz. It features 32 I/O lines and includes peripherals such as PWM channels, an ADC, and DMA channels. The microcontroller is suitable for a variety of applications due to its quad terminal position and 10x10mm dimensions.
Sign in to ask questions about the NXP MC908AP16CFBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP16CFBE technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908AP16CFBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.