The MC908AP64ACFAE is an industrial-grade 8-bit microcontroller from NXP. It features 32K bytes of FLASH memory and operates at a supply voltage of 5V. The device has 32 I/O lines and supports PWM channels and an ADC. It is packaged in a 48-pin LQFP package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
NXP MC908AP64ACFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908AP64ACFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.