
8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This FLASH memory microcontroller offers 64KB of memory and 2KB of RAM, with 32 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, alongside SPI, SCI, and I2C interfaces. Designed for surface mounting in a PQFP package, it operates from a 4.5V to 5.5V supply and is Halogen Free and RoHS Compliant.
NXP MC908AP64ACFBE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AP64ACFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
