
8-bit HC08 microcontroller featuring 64KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an 8us access time. Offers 32 programmable I/Os and supports SPI, SCI, and I2C interfaces. Includes 4 timers/counters and peripherals like POR, PWM, and LVD. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V. Halogen and lead-free, RoHS compliant.
Sign in to ask questions about the NXP MC908AP64CFAER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP64CFAER technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AP64CFAER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
