
8-bit microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface mount device offers 8KB of FLASH memory and 1KB of RAM, with 32 I/Os and four timers/counters. Integrated peripherals include POR, PWM, and LVD, with I2C, SPI, and SCI interfaces supported. Operating across a temperature range of -40°C to 85°C, it requires a supply voltage between 2.7V and 5.5V. The PQFP package is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the NXP MC908AP8CFBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP8CFBE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AP8CFBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
