
8-bit HC08 microcontroller featuring an 8MHz core frequency and 1KB RAM. This surface mount device offers 32 programmable I/O pins, 4 timers/counters, and supports SPI, SCI, and I2C interfaces. Operating from 2.7V to 5.5V, it includes POR, PWM, and LVD peripherals. Packaged in PQFP for tape and reel, with an 8us access time and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC908AP8CFBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AP8CFBER technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908AP8CFBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
