The MC908AS60ACFU is a 60KB FLASH microcontroller with an HC08 core, featuring 52 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in a QFP package. The device supports SPI, CAN, and SCI interfaces, as well as peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. However, it is not halogen-free and contains lead, making it non-RoHS compliant.
NXP MC908AS60ACFU technical specifications.
| Access Time | 8.4us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908AS60ACFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.