
8-bit microcontroller featuring an HC08 core architecture with an 8-bit data bus. Offers 60KB of FLASH memory and 2KB of RAM, alongside 2KB of EEPROM. Operates at a maximum frequency of 8.4MHz with an 8.4µs access time. Supports SPI, SCI, and CAN interfaces, with 52 I/Os and 64 programmable I/Os. Includes 8 timers/counters and peripherals such as POR, PWM, and LVD. Packaged in PQFP, this halogen-free and lead-free component operates from -40°C to 105°C with supply voltages between 4.75V and 5.25V.
Sign in to ask questions about the NXP MC908AS60AVFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AS60AVFUE technical specifications.
| Access Time | 8.4us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AS60AVFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
