The MC908AZ60AMFU is a 60KB FLASH microcontroller from NXP, featuring a HC08 core architecture and 52 I/Os. It operates over a temperature range of -40°C to 125°C and supports SPI, CAN, and SCI interfaces. The device is packaged in a QFP package and is available in a tray packaging format.
NXP MC908AZ60AMFU technical specifications.
| Access Time | 8.4us |
| Package/Case | QFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908AZ60AMFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.