
8-bit Microcontroller (MCU) featuring an HC08 core architecture. Offers 60KB FLASH memory and 2KB EEPROM, with an 8.4MHz maximum frequency. Includes 52 programmable I/Os and 8 timers/counters. Supports SPI, SCI, and CAN interfaces, operating from a 4.75V to 5.25V supply. Packaged in PQFP, this halogen-free and lead-free component operates between -40°C and 105°C.
Sign in to ask questions about the NXP MC908AZ60AVFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AZ60AVFUER technical specifications.
| Access Time | 8.4us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AZ60AVFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
