NXP MC908EY16CFAER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, LIN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908EY16CFAER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
