
8-Bit Microcontroller IC featuring an 8MHz HC08 core architecture. This surface mount device offers 8KB of FLASH memory and 256B of RAM, with an 8µs access time. Integrated peripherals include SPI, SCI, LIN interfaces, POR, and PWM, alongside four timers/counters. Operating supply voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. The 32-pin LQFP package provides 24 programmable I/O pins.
Sign in to ask questions about the NXP MC908EY8ACFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908EY8ACFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908EY8ACFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
